• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 74064 Train engines, Wagons/cars Workspace 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Size

Universal

Product type

Workspace

Use

Train engines

Wagons/cars

Length

440 mm

Width

360 mm

Height

360 mm

Dim

(L x W x H) 440 x 360 x 360 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437096 Tamiya 74064 Train engines, Wagons/cars Workspace 1 pc(s)

Description

The TAMIYA-workstation with light and magnification is a practical tool for model builders. Fitted with 6 bright LEDs and a large magnifying glass, it simplifies the construction of models. LED lighting and magnification sitting at an infinitely adjustable arm. All joints are equipped with a spring bearing and facilitate the setting process. On the left side there is a brush holder for up to three brush. In the working area is a small, practical water trough, the waters of water shift images easier. At the rear work edge there are four compartments for secure storage of superglue and color. Suitable for the work surface, the TAMIYA-Cutting Mat DIN A4 N° 300074056 can be used thanks to a in the working area comes with edge is securely fastened together. Two side handles allow easy transport of the TAMIYA-work station.

This text is machine translated.

Features

  • Working area approx. 310 x 220 mm without storage edge
  • Working area approx. 390 x 265 mm with storage edge
  • High working area approx. 70 mm
  • Magnifying glass, factor 2 x approx. 150 x 100 mm.

More interesting products

(*All information is plus legal VAT)