
Number
Total (1 l = € 269.90)
€ 26.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Tamiya Spray Paint TS
- 100 ml-Can
Technical specifications
- Factory colour
Metallic silver
- Product type
Acrylic paint
- Container
Spray can
- Content
100 ml
- Colour type
Acrylic paint
- Colour code
TS-83
Documents & Downloads
Security datasheet
Security datasheet 517075 Tamiya Acrylic paint Metallic silver TS-83 Spray can 100 ml
Signal word



Danger
GHS / H Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 318: Causes serious eye damage
- H 336: May cause drowsiness or dizziness
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
Description
Handy spray can with 100 ml contents. Short drying time, it is produced on lacquer basis. The colours are not affected by acrylic or enamel paints. After spraying the model surface details can be painted with acrylic or enamel paints.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.98*
What kind of Model Making Paint are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















