• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya DIN A5 Cutting pad (L x W x H) 220 x 150 x 2 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 12.99
-8 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting mat DIN A5

  • The surface is slightly larger in length and width
  • Made of semi-transparent, blue-green resin
  • Odorless
  • With scale ruler

Technical specifications

Content

1 pc(s)

Product type

Cutting pad

Factory colour

Blue

Dim

(L x W x H) 220 x 150 x 2 mm

Width

150 mm

Height

2 mm

Length

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233237 Tamiya DIN A5 Cutting pad (L x W x H) 220 x 150 x 2 mm

Description

The 3-layer mat has an internal hard layer surrounded by softer outer layers, which increases the lifetime of the knife blade while leaving minimal cutting marks.
The markings printed on the front panel include: Useful grids, incremental angles and curved and circular marks.

This text is machine translated.

What kind of Model Making Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)