• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Extra Thin PVC adhesive 87038 40 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 187.25)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra thin plastic adhesive

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

PVC adhesive

Material suitability

Plastic

Content

40 ml

Documents & Downloads

Security datasheet

Security datasheet 1221599 Tamiya Extra Thin PVC adhesive 87038 40 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 403+233: Keep in a tight container. Store in a well-ventilated place

Description

The extra thin TAMIYA plastic adhesive helps when assembling of plastic model kits. It flows thanks to its thin liquid well in between rooms and columns. In the screw cap is a brush to apply. The glue is suitable for transparent plastic parts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)