• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya HG Trigger 0,3 mm 7 ml Double action Pistol trigger airbrush Nozzle Ø 0.3 mm

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spray Work airbrush gun HG trigger 0.3 mm 7ml

  • Particularly suitable for the lacquer finish on car models

Technical specifications

Product type

Pistol trigger airbrush

Nozzle Ø

0.3 mm

Colour rate setting

Internal

Container content

7 ml

Model

HG trigger 0.3 mm

Control type

Double action

Type

HG Trigger 0,3 mm 7 ml

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534886 Tamiya HG Trigger 0,3 mm 7 ml Double action Pistol trigger airbrush Nozzle Ø 0.3 mm

Description

The Tamiya Spray Work HG trigger has a fine 0.3 mm nozzle needle.

This text is machine translated.

Features

  • Very durable.

Scope of delivery

  • Airbrush gun
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 291.98€ 285.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.