• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya MF-01X 1:10 RC Volkswagen Golf MK2GTI 16VRally Brushed 1:10 RC model car Electric Offroad 4WD Kit

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1:10 RC Volkswagen Golf MK2GTI 16VRally

  • 4WD kit modelMF-01X ChassisElectr. Cruise control540 torque-tuned electric motor
  • This text is machine translated.
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Offroad

Chassis

MF-01X

Scale

1:10

Drive

4WD

Wheelbase

239 mm

Model version

Kit

Age category

14 years and over

Model

Volkswagen golf MK2GTI 16V rally

Engine type

Electric

Motor type

540 torque-tuned electric motor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2778273 Tamiya MF-01X 1:10 RC Volkswagen Golf MK2GTI 16VRally Brushed 1:10 RC model car Electric Offroad 4WD Kit

Description

Features

  • Polycarbonate body with attached partsRallye-Block TyresSpring strutsIndependent suspensionFrame chassisWheel base 239 mmLight insertsUser manual.

Scope of delivery

  • 4WD kit model
  • MF-01X Chassis
  • Electr. Cruise control
  • 540 torque-tuned electric motor
  • Polycarbonate body with attached parts
  • Rallye-Block Tyres
  • User manual.

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)