• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 22-01-002-2 Relay board RL-2 relay Prefab component

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay board

Features

RL-2 relay

Type

Prefab component

Operating voltage

12-18 V DC/AC

Length

28 mm

Width

26 mm

Dim

(L x W) 28 mm x 26 mm

Age category

15 years and over

Operating voltage

12 - 18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218709 TAMS Elektronik 22-01-002-2 Relay board RL-2 relay Prefab component

Description

The component drives a bi-stable relay. The relay is switched via a mass contact and can thus be switched over with each mass-compatible contact (e.g. through a point decoder). In this way the component enables the connected electrical consumers by means of a short mass impulse on or off. Lamps, track sections and signal aspects, as also motoric point drives or complete downstream electronic assemblies can be connected to the component.

This text is machine translated.

Features

  • 2x switch, can be loaded up to 1A 12-18V

Hints

Supply with relay.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)