• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-02180-02 ZSB-2 Tail lights Red 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 2 pcs set ZSB-2 rear train lighting

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Tail lights

Type

Prefab component

LEDs

2

Factory colour

Red

Max. current consumption

30 mA

Max. operating voltage

22 V

Operating voltage

22 V (max)

Length

5.3 mm

Width

5.1 mm

Dim

(L x W) 5.3 mm x 5.1 mm

Age category

15 years and over

Type

-

Manufacturer part #

53-02180-02

Design type

Rear train lighting

Current consumption

max. 30 mA

Operating voltage

Max. 22 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 403767 TAMS Elektronik 53-02180-02 ZSB-2 Tail lights Red 1 Set

Description

The outer shape of the red LED corresponds to the rear lamp of the train with chimney and red-white imprints on the sides, which were used until the 1980s by the Federal Railways and German Railways. The rear light of the train contains LED Control Basic (order No. 40 41 90) as PCB and for easy and secure attachment of the LEDs with integrated constant source of current and connecting options for an external buffer Elko.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)