• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 79-10103 Basalt ballast Dark grey 500 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 16.98)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO basalt, dark grey

  • In a handy 450 ml box
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Basalt ballast

Content

500 ml

Factory colour

Dark grey

Grain size

0.5 - 1.0 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211591 TAMS Elektronik 79-10103 Basalt ballast Dark grey 500 ml

Description

Main Deposits: Ore Mountains, Hessian mountains, Rhoen, Vogelsberg, Westerwald, central Rhine valley. Basalt is dark grey to black · our basalt is a homogenous dark grey colour · it particularly suits wooden sleepers.

Hints

The natural color can easily differ in individual batches!

More interesting products

(*All information is plus legal VAT)