• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 79-10102 Basalt ballast Dark grey 500 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 8.58)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/TT basalt basalt, dark grey

  • In a handy 450 ml box
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.

Technical specifications

Size

N

TT

Product type

Basalt ballast

Content

500 ml

Factory colour

Dark grey

Grain size

0.2 - 0.6 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211583 TAMS Elektronik 79-10102 Basalt ballast Dark grey 500 ml

Description

Main occurrence: Ore Mountains, Hessian mountains, the Rhön, Vogelsberg, Westerwald, central Rhine valley. Basalt is dark grey to black · our basalt is a homogenous dark grey colour · it particularly suits wooden sleepers.

Hints

The natural color can easily differ in individual batches!

More interesting products

(*All information is plus legal VAT)