• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woodland Scenics WB83 Ballast Medium Black 200 g

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 49.95)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WOODLANDS Scenics ballast 200g

  • Medium

Technical specifications

  • Medium
Size

Universal

Product type

Ballast

Content

200 g

Factory colour

Black

Grain

Medium

Grain size

0.83 - 1.24 mm

Age category

15 years and over

Description

By professionals for professionals This high-quality ballast from the American manufacturer, 'Woodlands Scenics', is particularly suitable for ballasting track, creating paths or gravel mounds or to model wagon loads. Supplied in a 200 g bag.

More interesting products

(*All information is plus legal VAT)