• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 79-10302 Granite ballast Light grey 500 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 16.98)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/TT granite, light grey, mottled

  • In a handy 450 ml box
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

TT

Product type

Granite ballast

Content

500 ml

Factory colour

Light grey

Grain size

0.2 - 0.6 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217365 TAMS Elektronik 79-10302 Granite ballast Light grey 500 ml

Description

Main occurrence: Lausitz, Ore Mountains, Bavarian Forest, Harz, Upper Pfalz Forest, Fichtel Mountains, Odenwald, Black Forest. Depending on the predominant mineral, granite can show different colours from yellow through red to creamy grey, greeny-grey and grey-black. We have two varieties of granite in our programme: Our light-grey mottled granite has a lively appearance with bright, medium-grey and reddish pigmentation. It is particularly suitable for concrete coloured sleepers.

Hints

The natural color can easily differ in individual batches!

More interesting products

(*All information is plus legal VAT)