• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 79-10203 Gneiss ballast Red, Brown 500 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 16.98)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO gneiss, reddish-brown

  • In a handy 450 ml box
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Gneiss ballast

Content

500 ml

Factory colour

Red

Brown

Grain size

0.5 - 1.0 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217366 TAMS Elektronik 79-10203 Gneiss ballast Red, Brown 500 ml

Description

Ore Mountains, Bavarian Forest, Fichtel Mountains, Thuringia, Spessart, Odenwald, Black Forest. Depending on its composition gneiss can be grey-brown, yellowy-brown or reddish-rown. Our gneiss has a slightly speckled appearance. It is particularly suitable for anthracite coloured sleepers.

Hints

The natural color can easily differ in individual batches!

More interesting products

(*All information is plus legal VAT)