• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 9180 Ballast Small Grey 250 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 9.96)
€ 4.49
-45 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N,Z PROFESSIONAL gravel, gray 250 g

  • Gray, 250 g bag
  • This text is machine translated.
  • "Z", stylised letter within a black square.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Z

Product type

Ballast

Content

250 g

Factory colour

Grey

Grain

Small

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582798 NOCH 9180 Ballast Small Grey 250 g

More interesting products

(*All information is plus legal VAT)