Security datasheet 1668847 Tangit Special purpose adhesive TI65 125 g
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Special adhesive for bonding of pressure pipe systems made of PVC-U according to DIN EN 14814 quality on professional level (PN16): also for high pressure applications up to 60 degrees Celsius (only 40 Degrees Celsius with PVC-U) Free of tetrahydrofuran (THF). New, improved formulation with higher pressure load-carrying capacity.
This text is machine translated.
Features
Long open time of 3 minutes.
For dimensions up to DN 80 easy to glue
Clean and simple handling
Methyl Ethyl Ketone and cyclohexanon solvent base:
Large security by excellent gap bridge
Meets the DIN EN 14814 and DIN EN 14680
Conforms to the EN1329 for (pressure-free) water in case of plastic piping systems
Certified by the testing institute" Technology Center Water Karlsruhe" (TZW)
.
Description
Special adhesive for bonding of pressure pipe systems made of PVC-U according to DIN EN 14814 quality on professional level (PN16): also for high pressure applications up to 60 degrees Celsius (only 40 Degrees Celsius with PVC-U) Free of tetrahydrofuran (THF). New, improved formulation with higher pressure load-carrying capacity.
This text is machine translated.
Features
Long open time of 3 minutes.
For dimensions up to DN 80 easy to glue
Clean and simple handling
Methyl Ethyl Ketone and cyclohexanon solvent base:
Large security by excellent gap bridge
Meets the DIN EN 14814 and DIN EN 14680
Conforms to the EN1329 for (pressure-free) water in case of plastic piping systems
Certified by the testing institute" Technology Center Water Karlsruhe" (TZW)
.
What kind of Special Purpose Adhesives are you looking for?