• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000067 Systainer III XXL Bottom padding (L x W x H) 785 x 287 x 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor cushion for Systainer III XXL

  • Robust and durable
  • optimal protection
  • This text is machine translated.

Technical specifications

  • Weight 150 g.
Product type

Bottom padding

Width

287 mm

Height

25 mm

Length

785 mm

Dim

(L x W x H) 785 x 287 x 25 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265695 Tanos 83000067 Systainer III XXL Bottom padding (L x W x H) 785 x 287 x 25 mm

Description

Floor cushion for optimum protection of contents in Systainer III XXL.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)