• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer³ M 112 83000001 Transport box ABS plastic (L x W x H) 296 x 396 x 105 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Systainer³ M 112

  • Base material: ABS plastic
  • This text is machine translated.

Technical specifications

Product type

Transport box

Material

ABS plastic

Factory colour

Light grey

Signal blue

Inside width

389.5 mm

Inside height

71 mm

Internal depth

275 mm

Width

396 mm

Height

105 mm

Length

296 mm

Dim

(L x W x H) 296 x 396 x 105 mm

Weight

1.48 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346602 Tanos Systainer³ M 112 83000001 Transport box ABS plastic (L x W x H) 296 x 396 x 105 mm

Description

Small and functional! Due to the low overall height, cordless drill/driver and abrasives can be optimally stored, for example. With the front carrying handle, the Systainer³ M 112 can also be transported upright comfortably.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.97€ 65.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)