• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus 100W GaN Charger Laptop PSU 100 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus 100W GaN Charger Black

  • /
  • 100 W Power
  • Used at: Indoors, Portable
  • Suited for notebooks from

Technical specifications

Product type

Laptop PSU

Type

100W GaN Charger

Connections

USB-C

100 W

No. of outputs

1 x

Dim

(L x W x H) 105 x 67.8 x 28.9 mm

Length

105 mm

Width

67.8 mm

Height

28.9 mm

Weight

224 g

Factory colour

Black

Used at

Indoors

Portable

Cable length

2 m

Design height

28.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867286 Targus 100W GaN Charger Laptop PSU 100 W

Description


Load your Chromebook® quickly with the compact HyperJuice 100W USB-C GaN
Charger with European plug. The world's first Google™ Works with Chromebook® certified USB-C charger also charges any other power consuming USB-C device, smartphone, tablet, and laptop.

The industry's leading circuit design and protection ensures that your device is protected and as an additional bonus the battery of your device is protected.

Perfect companion for your Google Chromebook®
World's first Works with Chromebook® certified USB-C charger

100 W USB-C PD 3.0
Compatible with quick charging for all power-hungry USB-C devices, smart phones, tablets and laptops up to 100 W.

USB-C cable
Including reversible USB-C cable (2 m) for an easy usage.

Protect your charger and your devices
Protect your devices with industry-leading overcurrent, overvoltage, overheating and short circuit protection.

This text is machine translated.

Features

  • Energy source: AC
  • Charging compatibility: Laptop, smartphone, tablet
  • USB type-C Number of connections: 1
  • Cable length: 2 m
  • Product color: Black

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.