• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Briefcase 15-16" Hybrid Briefcase Backpack - Grey Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus 15-16" Hybrid Briefcase Backpack - Grey Briefcase

  • Briefcase 40.6 cm (16") Grey
  • Brand compatibility: Every brand
  • Carrying handle(s) Shoulder strap
  • 650 g
  • This text is machine translated.

Technical specifications

Product type

Briefcase

Width

420 mm

Height

305 mm

Depth

80 mm

Weight

650 g

Factory colour

Grey

Design

Briefcase

Dim

(W x H x D) 420 x 305 x 80 mm

Cable length

0 cm

Suitable for

40,6 cm (16")

Keyboard layout

German, QWERTZ

Compatible with

Jede Marke

Capacity

12.2 l

UKCA

yes

Quantity

1

Front pocket

yes

Number of front pockets

2

Removable shoulder strap

yes

Trolley retainer strap

yes

Shoulder strap

yes

Carrying handle(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730128 Targus Briefcase 15-16" Hybrid Briefcase Backpack - Grey Grey