• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Briefcase Intellect 13-14" Slim Brief - Black Suitable for up to: 35,6 cm (14") Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus Intellect 13-14" Slim Brief - Black Briefcase

  • Briefcase 35.6 cm (14") black
  • Fabric
  • Brand compatibility: Universal
  • Carrying handle(s) Shoulder strap
  • 300 g
  • This text is machine translated.

Technical specifications

Product type

Briefcase

Suitable for

35,6 cm (14")

Width

370 mm

Height

275 mm

Depth

35 mm

Material

Fabric

Weight

300 g

Factory colour

Black

Design

Briefcase

Dim

(W x H x D) 370 x 275 x 35 mm

Compatible with

Universal

Cable length

0 cm

Suitable for

35,6 cm (14")

Keyboard layout

German, QWERTZ

UKCA

yes

Quantity

1

Front pocket

yes

Number of front pockets

1

Removable shoulder strap

yes

Shoulder strap

yes

Carrying handle(s)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730140 Targus Briefcase Intellect 13-14" Slim Brief - Black Suitable for up to: 35,6 cm (14") Black