• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop backpack Cypress EcoSmart® Suitable for up to: 39,6 cm (15,6") Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus Cypress EcoSmart® Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Made from 17 recycled plastic bottles
  • For increased security against theft, the backpack can only be opened to the rear
  • No zippers or pockets on the outside
  • Padded laptop compartment
  • Thanks to a special design, the bag remains upright
  • Ergonomic, padded shoulder straps and air-mesh back for more comfort
  • Trolley belt for carrying case
  • Comes with handle

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

31.5 cm

Height

48.5 cm

Depth

15 cm

Weight

0.9 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 31.5 x 48.5 x 15 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2248249 Targus Laptop backpack Cypress EcoSmart® Suitable for up to: 39,6 cm (15,6") Black

User & Safety Instructions

User & Safety Instructions 2248249 Targus Laptop backpack Cypress EcoSmart® Suitable for up to: 39,6 cm (15,6") Black

Description

Made from recyclable materials inside and out. The fabric for the 15.6" Cypress Security Backpack with EcoSmart® is made from 17 recycled plastic bottles. The well thought out design protects not only your work utensils, but also the environment.

The backpack was designed without external compartments and has a single storage compartment that prevents thieves from accessing it. Designed for 15.6" laptops, this backpack has a specially padded case for your laptop and cleverly placed interior mesh pockets to neatly stow away any remaining equipment.

For easy transport, the backpack has adjustable, ergonomic shoulder straps that allow comfortable shoulder wear, a padded back panel, a convenient carrying handle on the top for carrying in the hand and a trolley strap that allows you to attach it to your carrying case without any problem.

The Bottle: Reborn
this bag was developed environmentally friendly. The use of GRS-certified recycling materials prevents 17 plastic bottles from entering our waterways and landfills. Instead, they are crushed to small flakes, again polymerized to plastic chips, heated and spun to yarn used for the fabric of this EcoSmart bag.

Ergonomic comfort We
have developed the Cypress Security Backpack with EcoSmart for your daily work and equipped it with an airflow cushion to maximize the air circulation between the bag and back. In addition, the backpack is equipped with ergonomic, padded shoulder straps.

Sophisticated and secure compartments
Thanks to the minimalist front without outer pockets and strategically placed pockets for valuables, thieves are not tempted at all. Your laptop can only be accessed through an opening in the back of the backpack. So it's safe and reliable to stow, while you wear the backpack

on your back and, in addition, it
's made of weather-resistant material to protect against moisture. In addition, it has the necessary stability, so that the backpack stands upright when it is placed.

This text is machine translated.