• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop bag Cypress EcoSmart® Suitable for up to: 39,6 cm (15,6") Grey

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus Cypress EcoSmart® Laptop bag

  • Made from 14 recycled plastic water bottles
  • The one-compartment design and workstation offer plenty of room for your equipment
  • Front storage bag for easy access to small accessories
  • Padded shoulder strap for pleasant wearing comfort
  • Trolley belt for carrying case
  • Soft-touch carrying handles

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Width

42 cm

Height

4.5 cm

Depth

35 cm

Weight

0.6 kg

Factory colour

Grey

Design

Toploader

Dim

(W x H x D) 42 x 4.5 x 35 cm

Compatible with

Notebook

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2248246 Targus Laptop bag Cypress EcoSmart® Suitable for up to: 39,6 cm (15,6") Grey

User & Safety Instructions

User & Safety Instructions 2248246 Targus Laptop bag Cypress EcoSmart® Suitable for up to: 39,6 cm (15,6") Grey

Description

Made from recyclable materials inside and out. The fabric for the slim 15.6" Cypress laptop bag with EcoSmart® is made from 14 recycled plastic bottles. The well thought out design protects not only your work utensils, but also the environment.

In this light and slim bag, equipped with a main compartment and a convenient compartment for quick storage, your laptop is well protected and you have space for the most important things. There are also three ways to transport them: One is to use the carrying handle, and the other is the shoulder strap, so your hands are free. You can also use the trolley strap to attach to your trolley case.

The Bottle Reborn
this bag was developed environmentally conscious. The use of GRS-certified recycling materials prevents 14 plastic bottles from entering our waterways and landfills. Instead, they are crushed to small flakes, again polymerized to plastic chips, heated and spun to yarn used for the fabric of this EcoSmart bag.

This text is machine translated.