• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop bag Targus CityGear Slim Topload Laptop Case Suitable for up to: 35,6 cm (14") Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

35,6 cm (14")

Width

37.5 cm

Height

27 cm

Depth

3.5 cm

Material

Polyurethane

Weight

560 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 37.5 x 27 x 3.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206177 Targus Laptop bag Targus CityGear Slim Topload Laptop Case Suitable for up to: 35,6 cm (14") Black