• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop bag Targus CityGear Topload Laptop Case 3 - Suitable for up to: 39,6 cm (15,6") Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Width

41 cm

Height

31.4 cm

Depth

10.8 cm

Material

Polyurethane

Weight

1.05 kg

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 41 x 31.4 x 10.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206167 Targus Laptop bag Targus CityGear Topload Laptop Case 3 - Suitable for up to: 39,6 cm (15,6") Black