• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop bag Targus CityGear Topload Laptop Case - No Suitable for up to: 35,6 cm (14") Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop bag

Suitable for

35,6 cm (14")

Width

36 cm

Height

28 cm

Depth

13 cm

Material

Polyurethane

Weight

950 g

Factory colour

Black

Design

Toploader

Dim

(W x H x D) 36 x 28 x 13 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206172 Targus Laptop bag Targus CityGear Topload Laptop Case - No Suitable for up to: 35,6 cm (14") Black