• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop bag TBS97102GL Suitable for up to: 40,6 cm (16") Blue, Orange

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus TBS97102GL Sleeve Laptop bag

  • Protective cover 40.6 cm (16") blue, orange
  • Neoprene
  • Brand compatibility: Every brand
  • Scratch-resistant, water-repellent
  • 190 g

Technical specifications

  • Maximum screen size: 40.6 cm (16")
  • Case type: Protective sleeve
  • Minimum screen size: 38.1 cm (15")
Product type

Laptop bag

Design

Sleeve

Suitable for

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

Width

370 mm

Height

290 mm

Depth

20 mm

Factory colour

Blue

Orange

Material

Neoprene

Weight

190 g

Dim

(W x H x D) 370 x 290 x 20 mm

Compatible with

Jede Marke

UKCA

yes

Quantity

1

Front pocket

no

Thickness

3.3 mm

Back pocket(s)

no

Shoulder strap

no

Carrying handle(s)

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384197 Targus Laptop bag TBS97102GL Suitable for up to: 40,6 cm (16") Blue, Orange

Description

The Pulse II EcoSmart Sleeve has been developed for modern professionals and combines slim, elegant design with excellent protection and at the same time promotes sustainability. The sleeves are made of environmentally friendly materials and have a durable, water-resistant coating to protect against the elements. Water-repellent coating for protection against the elements, while the neoprene padding and the brushed inner lining provides exceptional protection against scratches and scratches.


A new life for bottles

This case is designed with an eye on the environment. By using GRS-certified recycled materials, 2 plastic bottles were kept away from our waters and landfills, shredded into small flakes, repolymerized to plastic chips, then heated and spun to yarn, woven and sewn into the fabric of this EcoSmart bag.


Laptop protection made from neoprene

The light and elegant Pulse series is designed so that it fits your device. The case fits up to 16-inch screens so you can easily protect your devices.

This text is machine translated.

Features

  • The positive design fits 15-16" laptops, thin and light, durable water-repellent coating, printed grip for additional feel, laptop protection made from neoprene, brushed inner lining protects the laptop from scratches and scratches, double zip, sustainably produced with EcoSmart® technology

What kind of Laptop Protective Covers are you looking for?