• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop security lock Combination lock 2 m DEFCON Ultimate

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Length

2 m

Weight

172 g

Factory colour

Silver

Height

48.7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827764 Targus Laptop security lock Combination lock 2 m DEFCON Ultimate

Description

Features

  • Product color: Silver
  • Best use: Monitor
  • Laptop
  • PC
  • Lock type: Combination lock
  • Cable length: 2 m
  • Quantity per pack: 1 pieces(s)
  • This text is machine translated.