• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop sleeve CityGear 3 Suitable for up to: 39,6 cm (15,6") Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus CityGear 3 Sleeve Laptop sleeve

  • Durable and padded coverZip pocket at frontCan be used alone or stored in another bag

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

39,6 cm (15,6")

Width

375 mm

Height

275 mm

Depth

22 mm

Factory colour

Black

Material

Polyester

Weight

0.34

Dim

(W x H x D) 375 x 275 x 22 mm

Compatible with

Notebook

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588058 Targus Laptop sleeve CityGear 3 Suitable for up to: 39,6 cm (15,6") Black

Description

Today's commuters must be particularly flexible and be able to rely on accessories that support them in their mobile working lives. That's why the Targus CityGear 3 series was designed to re-create all the highly valued features of its predecessors to create even more compact and lighter products that keep you safe and secure.In the CityGear 15.6"-laptop sleeve laptops, tablets or devices and everything else can be stowed safely in the large zipper front pocket. All in a slim, stylish and professional design.

This text is machine translated.

What kind of Laptop Protective Covers are you looking for?