• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop sleeve Targus MultiFit with EcoSmart - Notebook-Hülle Suitable for up to: 30,5 cm (12") Berry

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop sleeve

Design

Sleeve

Suitable for

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

Width

29.4 cm

Height

20.2 cm

Depth

1.8 cm

Factory colour

Berry

Material

Neoprene

Weight

0.09 kg

Dim

(W x H x D) 29.4 x 20.2 x 1.8 cm

Compatible with

Notebook

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380571 Targus Laptop sleeve Targus MultiFit with EcoSmart - Notebook-Hülle Suitable for up to: 30,5 cm (12") Berry

User & Safety Instructions

User & Safety Instructions 2380571 Targus Laptop sleeve Targus MultiFit with EcoSmart - Notebook-Hülle Suitable for up to: 30,5 cm (12") Berry

Description

The form-fitting and ultra-light 11-12" MultiFit case with EcoSmart® protects your notebook from everyday scratches and dirt - whether you carry it in your hand or put it in another bag. The outside protects against dust, dirt and spilled liquids, while the scratch-proof inner lining ensures that your laptop does not get any scratches and scratches. Designed for most 11-12-inch laptops, this slim and stylish sleeve is ideal for school or work in the next café, offering the flexibility you need and the protection you need.

A new life for bottles
This bag was designed with the environment in mind. By using GRS-certified recycled materials, 7 plastic bottles were kept away from our waters and landfill sites, crushed into small flakes, remolimized to plastic chips, then heated and spun into yarn that was woven and sewn into the fabric of this EcoSmart bag.

Capacity expansion
The lightweight and elegant MultiFit range is designed to adapt to your technical equipment. The innovative, neoplastic-like material can be expanded to protect screens up to a size of 12 inches.

This text is machine translated.

Features

  • Works with: 12" laptops and below
  • Color: Coward
  • Weight: 0.09 kg
  • Dimensions: 29.4 x 1.8 x 20.2 cm
  • Material: Kettkni

Scope of delivery

  • 11-12" MultiFit case with EcoSmart® figs

What kind of Laptop Protective Covers are you looking for?