• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop sleeve Targus Puffer - Notebook-Hülle - 35.6 cm Blue

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus Targus Puffer - Notebook-Hülle - 35.6 cm Laptop sleeve

  • Protective cover 35.6 cm (14") Blue
  • Polyester, fabric
  • Brand compatibility: Every brand
  • This text is machine translated.

Technical specifications

  • Case type: Protective sleeve
  • Material: Polyester, plush
Product type

Laptop sleeve

Factory colour

Blue

Weight

0.6 kg

Compatible with

Jede Marke

Cable length

0 cm

Suitable for

35,6 cm (14")

Keyboard layout

German, QWERTZ

UKCA

yes

Quantity

1

Front pocket

yes

Number of front pockets

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730130 Targus Laptop sleeve Targus Puffer - Notebook-Hülle - 35.6 cm Blue

What kind of Laptop Protective Covers are you looking for?