• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus USB-C® docking station DOCK421SGLZ Compatible with (brand): Universal

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus DOCK421SGLZ USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®
  • No. of supported monitors:
  • Maximum resolution: 1920 x 1200 p
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

Interfaces

USB 3.2 2nd Gen (USB 3.1)

Suitable for

Notebook

Resolution (max.)

1920 x 1200 p

Factory colour

Black

Width

123 mm

Height

25 mm

Depth

66 mm

Weight

90 g

Dim

(W x H x D) 123 x 25 x 66 mm

Compatible with (brand)

Universal

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588237 Targus USB-C® docking station DOCK421SGLZ Compatible with (brand): Universal

Description

Turn your DEX-enabled tablet or smartphone into a workstation. Add this Single Video HDMI Dock to the Targus Tablet Cradle Workstation and connect your DEX to any HDMI monitor. The docking station also has a Gigabit Ethernet port for a secure Internet connection and 2 USB-A 3.2 Gen 1 ports and 1 USB-C 3.2 Gen 1 port for connecting important peripherals such as a mouse, keyboard, or additional hub.

This text is machine translated.

Features

  • Connection of an external HDMI display (maximum resolution 1920x1200@60 Hz)Fast and secure Internet connection via the Gigabit Ethernet connection2 USB-A 3.2 Gen 1 (1 quick charge port) for connecting accessories1 USB-C 3.2 Gen 1 portUSB-C port (3.2 Gen 1 SuperSpeed 5 Gbps) supports power delivery pass-throughUSB-C (3.2 Gen 1 SuperSpeed) port supports power up to 100W upstream and power delivery 3.0 Fast Role SwapSupports DEX hardware loading