• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International 10 Felder Messstreifen 143 °C bis 193+D7:D141 °C Temperature probe 143 up to 193 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

10 fields measuring strips 143 °C to 193 °C - booklet á 10 pieces

  • For the temperature monitoring in the range of 143 to 193 °C.
  • 10 measuring fields for fast visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packing unit: Handle á 10 pieces

Technical specifications

  • TEMPERATURE GRADATIONS: 143 °C - 149 °C - 154 °C - 160 °C - 166 °C - 171 °C - 177 °C - 182 °C - 188 °C - 193 °C.
  • Display behavior: Irreversible (permanent color change from white/silver gray to black when temperature exceeds)
  • Accuracy: ±1.5 °C (till 154 °C) or ±1 % + 1 °C (starting from 160 °C)
  • Response time: 2 to 5 seconds
  • Adhesive fixing (acrylic adhesive on the rear)
Type

10-field temperature measuring strip (irreversible)

Product type

Temperature probe

Temperature reading range (min.)

143 °C

No. of fields

10

Temperature reading range (max.)

193 °C

Dim

(L x W) 51 mm x 18 mm

Content

10 pc(s)

Temperature reading range

143 up to 193 °C

Width

18 mm

Length

51 mm

Documents & Downloads

Datasheet

Datasheet 3859350 TCI Transport Control International 10 Felder Messstreifen 143 °C bis 193+D7:D141 °C Temperature probe 143 up to 193 °C

User & Safety Instructions

User & Safety Instructions 3859350 TCI Transport Control International 10 Felder Messstreifen 143 °C bis 193+D7:D141 °C Temperature probe 143 up to 193 °C

Description

This temperature indicator is suitable for simple and clearly visible control of temperature events in the range of 143 to 193 °C. The 10 measuring fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.

Scope of delivery

  • 10 field measuring tape