• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International 10 Felder Messstreifen 40 °C bis 82 °C Temperature probe 40 up to 82 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

10 fields measuring strips 40 °C to 82 °C - booklet á 10 pieces

  • For the temperature monitoring in the range of 40 to 82 °C.
  • 10 measuring fields for fast visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packing unit: Handle á 10 pieces

Technical specifications

  • TEMPERATURE SCALE (MEASURING POINTS): 40 °C – 42 °C – 44 °C – 46 °C – 49 °C – 54 °C – 60 °C – 65 °C – 71 °C – 82 °C.
  • Display behavior: Irreversible (permanent color change from silver/light gray to black when the respective threshold value is exceeded)
  • Reaction time: Approx. 1 to 2 seconds
  • Mounting type: Self-adhesive
Type

10-field measuring tape

Product type

Temperature probe

Temperature reading range (min.)

40 °C

No. of fields

10

Temperature reading range (max.)

82 °C

Dim

(L x W) 54 mm x 18 mm

Content

10 pc(s)

Temperature reading range

40 up to 82 °C

Width

18 mm

Length

54 mm

Documents & Downloads

Datasheet

Datasheet 3859352 TCI Transport Control International 10 Felder Messstreifen 40 °C bis 82 °C Temperature probe 40 up to 82 °C

User & Safety Instructions

User & Safety Instructions 3859352 TCI Transport Control International 10 Felder Messstreifen 40 °C bis 82 °C Temperature probe 40 up to 82 °C

Description

This temperature indicator is suitable for simple and clearly visible control of temperature events in the range of 40 to 82 °C. The 10 measuring fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.

Scope of delivery

  • Booklet á 10 pieces