• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International 6 Felder Messstreifen 40 °C bis 60 °C Temperature probe 60 up to 40 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

6 fields measuring strips 40 °C to 60 °C - booklet á 10 pieces

  • For the temperature monitoring in the range of 40 to 60 °C.
  • 6 measuring fields for fast visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packing unit: Handle á 10 pieces

Technical specifications

  • Display behavior: Reversible color change (silver/white after dark gray/black) Temperature levels: 40 °C – 42 °C – 44 °C – 46 °C – 49 °C – 60 °C.
  • Reaction time: Approx. 1 to 5 seconds
  • Self-adhesive attachment (back acrylic adhesive layer)
Type

Type A

Product type

Temperature probe

Temperature reading range (min.)

60 °C

No. of fields

6

Temperature reading range (max.)

40 °C

Dim

(L x W) 54 mm x 18 mm

Content

10 pc(s)

Temperature reading range

60 up to 40 °C

Width

18 mm

Length

54 mm

Documents & Downloads

Datasheet

Datasheet 3859370 TCI Transport Control International 6 Felder Messstreifen 40 °C bis 60 °C Temperature probe 60 up to 40 °C

User & Safety Instructions

User & Safety Instructions 3859370 TCI Transport Control International 6 Felder Messstreifen 40 °C bis 60 °C Temperature probe 60 up to 40 °C

Description

This temperature indicator is suitable for simple and clearly visible control of temperature events in the range of 40 to 60 °C. The 6 measuring fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.

Scope of delivery

  • Booklet á 10 pieces