• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International 8 Felder-Messstreifen 210 °C bis 260 °C Temperature probe 210 up to 260 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

8 field measuring tape 210 °C to 260 °C - booklet á 10 pieces

  • For the temperature monitoring in the range of 210 to 260 °C.
  • 8 measuring fields for fast visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packing unit: Handle á 10 pieces

Technical specifications

  • Display behavior: Irreversible discoloration to dark gray when the respective temperature value is exceeded
  • Mounting type: Self adhesive
  • Gross weight including packaging: 0.008 kg
Type

Irreversible (self-adhesive)

Product type

Temperature probe

Temperature reading range (min.)

210 °C

No. of fields

8

Temperature reading range (max.)

260 °C

Dim

(L x W) 54 mm x 18 mm

Content

10 pc(s)

Temperature reading range

210 up to 260 °C

Width

18 mm

Length

54 mm

Documents & Downloads

Datasheet

Datasheet 3859375 TCI Transport Control International 8 Felder-Messstreifen 210 °C bis 260 °C Temperature probe 210 up to 260 °C

User & Safety Instructions

User & Safety Instructions 3859375 TCI Transport Control International 8 Felder-Messstreifen 210 °C bis 260 °C Temperature probe 210 up to 260 °C

Description

This temperature indicator is suitable for simple and clearly visible control of temperature events in the range of 210 to 260 °C. The 8 measuring fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.

Scope of delivery

  • Booklet á 10 pieces