• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International COLDMARK® Kälteindikator 0 °C Temperature probe 0 °C (max.)

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

COLDMARK® Cold Indicator 0 °C - 1 pieces

  • Reliable display below 0 °C.
  • Visible evaluation of critical cold events directly on the shipment
  • Suitable for temperature-sensitive goods and transmissions
  • Simple to attach and can be read without measuring device
  • Delivery format: 1 pieces

Technical specifications

  • Threshold value / threshold value 0 °C.
  • Tolerance +/-1 °C
  • Time to trigger: Approx. 30 min.
  • Colour change / display: Irreversible (liquid becomes cloudy below the limit value with purple strips; when heated again it becomes irreversibly violet)
  • Height: 1.8" (9 mm)
  • Mounting: Self-adhesive (on product surfaces or packaging)
Type

COLDMARK® Cold Indicator 0 °C.

Product type

Temperature probe

No. of fields

1

Temperature reading range (max.)

0 °C

Dim

(L x W) 83 mm x 20 mm

Content

1 pc(s)

Temperature reading range

0 °C (max.)

Width

20 mm

Length

83 mm

Documents & Downloads

Datasheet

Datasheet 3859389 TCI Transport Control International COLDMARK® Kälteindikator 0 °C Temperature probe 0 °C (max.)

User & Safety Instructions

User & Safety Instructions 3859389 TCI Transport Control International COLDMARK® Kälteindikator 0 °C Temperature probe 0 °C (max.)

Description

COLDMARK® 0°C cold indicator supports rapid detection of critical cold during transport and storage. The optical display makes temperature violations immediately visible and thus facilitates the evaluation of sensitive products. It is suitable for use wherever temperature drops need to be quickly detected and documented.

This text is machine translated.