• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International ColdSNAP+ Temperaturindikator +10 °C / +38 °C Temperature probe 10 up to 38 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ColdSNAP+ Temperature indicator +10 °C / +38 °C - 1 pieces

  • For the temperature monitoring in the range of 10 to +38 °C
  • Several measurement fields for quick visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packing unit: 1 pieces

Technical specifications

  • Sensors: Bi-metal disc and PLUS heat label
  • Housing material: Polystyrene
  • Mounting: Double sided adhesive surface
  • Activation: Pull out the plastic tab
  • Height: 6 mm (or 5 mm according to logistics data)
  • Weight 4.2 g, single weight
  • Purely mechanical (without batteries, glass or electronics, no measurement or reader required)
Type

Combination indicator / Dual threshold indicator

Product type

Temperature probe

Temperature reading range (min.)

10 °C

No. of fields

2

Temperature reading range (max.)

38 °C

Dim

(L x W) 54 mm x 18 mm

Content

1 pc(s)

Temperature reading range

10 up to 38 °C

Width

18 mm

Length

54 mm

Documents & Downloads

Datasheet

Datasheet 3859399 TCI Transport Control International ColdSNAP+ Temperaturindikator +10 °C / +38 °C Temperature probe 10 up to 38 °C

User & Safety Instructions

User & Safety Instructions 3859399 TCI Transport Control International ColdSNAP+ Temperaturindikator +10 °C / +38 °C Temperature probe 10 up to 38 °C

Description

This temperature indicator is suitable for simple and well-visible control of temperature events in the range of 10 to +38 °C. The several measurement fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.

Scope of delivery

  • Pack of 1