• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International ColdSNAP Temperaturindikator Unterschreitung -20 °C Temperature probe -20 °C (max.)

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ColdSNAP Temperature Indicator Below -20 °C - 1 pieces

  • For the temperature monitoring in the range of -20 °C.
  • Several measurement fields for quick visual inspection
  • Compact design for components, surfaces and narrow places to install
  • Can be applied directly to the test point
  • Packing unit: 1 pieces

Technical specifications

  • Height: 6 mm (or 5 mm according to logistics data)
  • Weight: Approx. 4.3 g per indicator
  • Precision mechanical bi-metal element (without power supply or batteries)
  • Activation: Remove the plastic tab
  • Self-adhesive back with removal film
Type

Cold indicator

Product type

Temperature probe

No. of fields

1

Temperature reading range (max.)

-20 °C

Dim

(L x W) 35 mm x 18 mm

Content

1 pc(s)

Temperature reading range

-20 °C (max.)

Width

18 mm

Length

35 mm

Documents & Downloads

Datasheet

Datasheet 3859398 TCI Transport Control International ColdSNAP Temperaturindikator Unterschreitung -20 °C Temperature probe -20 °C (max.)

User & Safety Instructions

User & Safety Instructions 3859398 TCI Transport Control International ColdSNAP Temperaturindikator Unterschreitung -20 °C Temperature probe -20 °C (max.)

Description

This temperature indicator is suitable for simple and clearly visible control of temperature events in the range of -20 °C. The several measurement fields support a clear evaluation directly at the product or at the surface. This makes the item particularly suitable for quality assurance, transport monitoring and the control of thermal processes.

This text is machine translated.