• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCS TÜR Control FAA12500400 DOOR OPENER RELAY

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bus door opener relay (DIN RAIL MOUNT)

  • Door-opener relay for targeted door opening in more than
  • An outdoor station
  • Number of wires: 3-wire required
  • Potential-free relay contact
  • LED display
  • Adjustable door opener time
  • TCS: BUS connection for location-independent mounting
  • Housing shape: Series installation housing 1 TE for rail mounting

Technical specifications

  • Technology: TCS:BUS
  • Protection class: IP20
  • Supply voltage 24 V
  • Input current max. 30 mA
  • Permissible ambient temperature: -5 to +40 °C
Product type

DOOR OPENER RELAY

Width

85 mm

Height

18 mm

Depth

65 mm

Documents & Downloads

Datasheet

Datasheet 3766547 TCS TÜR Control FAA12500400 DOOR OPENER RELAY

User & Safety Instructions

User & Safety Instructions 3766547 TCS TÜR Control FAA12500400 DOOR OPENER RELAY

Description

For targeted door opening with more than one external station (FAA1250-0400: Up to 32 WE).

This text is machine translated.

Hints

LAN, F=switch