• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCS TÜR Control FVK22000300 Door bell camera bus Black

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Door intercom bus PANEL-MOUNTED CAMERA AND MOUNTING FRAME

  • For easy mounting behind customer-side front panels or in letter-box systems
  • Vertical bracket for installation camera FVK220x-0300
  • Use in indoor and protected outdoor areas
  • Mounting form: Behind front panels provided by the customer
  • This text is machine translated.

Technical specifications

  • Protection class: IP21 or IP56 in combination with mounting frame VKR10
  • Input current 70 mA
  • Permissible ambient temperature -20 °C to +50 °C.
  • UV resistance: Unlimited
  • Front panel thickness 5 mm max.
  • Mounting dimensions for the cut-out (H x W) 76 x 72 mm
Product type

Door bell camera bus

Mounting type (outdoor)

Surface-mount

Factory colour

Black

Resolution

700 TVL

Width

105 mm

Height

80 mm

Depth

35 mm

Documents & Downloads

Datasheet

Datasheet 3766549 TCS TÜR Control FVK22000300 Door bell camera bus Black

User & Safety Instructions

User & Safety Instructions 3766549 TCS TÜR Control FVK22000300 Door bell camera bus Black

Description

Features

  • Colour camera with 0.8 cm (1/3 inch) Sony CCD
  • Switching color / black-white: Automatic
  • 90 degree diagonal view angle
  • Focal length f = 3.6 mm
  • Light sensitivity: 0.1 lux at F2.0

Hints

PAL, installation, plastic, black