• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCS TÜR Control FVY12000600 Bus video splitter

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BUS VIDEO SPLITTER COMBI DEVICE WITH BINARY INPUT/OUTPUT (UP)

  • Execution of switching and signaling functions in TCS:BUS systems
  • Output for switching functions
  • Input for triggering control functions
  • Status display for input/output
  • Number of wires: 2 or 3-wire possible
  • Potential-free relay contact
  • Adjustable switching time
  • Parameter adjustable
  • Programming: Manual / with software config
  • This text is machine translated.

Technical specifications

  • Technology: TCS:BUS
  • Input current max. 4.4 mA
  • Mounting case H x B x T mm 52 x 52 x 23
  • Permissible ambient temperature -20 to +50 °C
Product type

Bus video splitter

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3766309 TCS TÜR Control FVY12000600 Bus video splitter

User & Safety Instructions

User & Safety Instructions 3766309 TCS TÜR Control FVY12000600 Bus video splitter

Description

Hints

LAN, F=distribute