There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Choke
SMD
3225
1.7 µH
500 Ω
100 MHz
100 MHz
100 MHz
25 %
40 mΩ
60 V DC
2 A
Duplex steel
3.2 mm
2.5 mm
1.9 mm
-40 °C
85 °C
0.01 g
Yes
1 pc(s)
(L x W x H) 3.2 x 2.5 x 1.9 mm
Yes
Gleichtaktdrosseln/Filter für Stromleitungen
yes
Datasheet 3555229 TDK ACP3225-501-2P-T000 Gleichtaktdrosseln/Filter für Stromleitungen Choke SMD 3225 1.7 µH 40 mΩ 500 Ω 2 A 1 pc(s)
User & Safety Instructions 3555229 TDK ACP3225-501-2P-T000 Gleichtaktdrosseln/Filter für Stromleitungen Choke SMD 3225 1.7 µH 40 mΩ 500 Ω 2 A 1 pc(s)