
Highlights & Details
TDK B32332I6406J081 MKP thin film capacitor
- Engine start-up
Technical specifications
- Bolt mounting
- Packaging type
#####Dose
- Product type
MKP thin film capacitor
- Type
Connector clips
- Type
circular
- Dim
(Ø x H) 40 mm x 103 mm
- Capacity (elec.)
40 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Type C CEE 7/16 plug 6.3 mm
- Length
103 mm
- Width
40 mm
- Height
103 mm
- (Ø)
40 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Content
1 pc(s)
- Frequency
50 - 60 Hz
- RoHS-compliant
Yes
- Type
B32332I6406J081
Documents & Downloads
Datasheet
Datasheet 2475965 TDK B32332I6406J081 1 pc(s) MKP thin film capacitor Connector clips circular 40 µF 450 V AC 5 % (Ø x H) 40 mm x 103 mm #
User & Safety Instructions
User & Safety Instructions 2475965 TDK B32332I6406J081 1 pc(s) MKP thin film capacitor Connector clips circular 40 µF 450 V AC 5 % (Ø x H) 40 mm x 103 mm #
Description
Design:
Metallised polypropylene foil
Aluminum box with plastic cover
Filling material soft polyurethane resin
Features:
Self-healing properties
Low damage factor
Overpressure cut-off fuse
Safety class S2 according to IEC-60252-1(ed-2) am1
High insulation resistance.
EN 60335-1 Compliance on request
Uses:
For general sine wave applications, mainly as motor run
This text is machine translated.





























