
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
TDK B32332I6805J080 Electric motor capacitor
- Metallised polypropylene foilAluminium box with plastic lidFilling of soft polyurethane resin
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electric motor capacitor
- Dim
(Ø x H) 30 mm x 68 mm
- Capacity (elec.)
8 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Height
68 mm
- (Ø)
30 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Frequency
50 - 60 Hz
- RoHS-compliant
Yes
- Type
B32332I6805J080
Documents & Downloads
Datasheet
Datasheet 2789699 TDK B32332I6805J080 1 pc(s) Electric motor capacitor 8 µF 450 V AC 5 % (Ø x H) 30 mm x 68 mm
User & Safety Instructions
User & Safety Instructions 2789699 TDK B32332I6805J080 1 pc(s) Electric motor capacitor 8 µF 450 V AC 5 % (Ø x H) 30 mm x 68 mm


























