
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
TDK B32333A6166J060N01 Electric motor capacitor
- Metallised polypropylene foilAluminium box with aluminum protective coverFilling of soft polyurethane resin
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
#####Dose
- Product type
Electric motor capacitor
- Dim
(Ø x H) 30 mm x 100 mm
- Capacity (elec.)
16 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Length
100 mm
- Width
30 mm
- Height
100 mm
- (Ø)
30 mm
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Frequency
50 - 60 Hz
- RoHS-compliant
Yes
- Type
B32333A6166J060N01
Documents & Downloads
Datasheet
Datasheet 2789701 TDK B32333A6166J060N01 1 pc(s) Electric motor capacitor 16 µF 450 V AC 5 % (Ø x H) 30 mm x 100 mm #####Dose
User & Safety Instructions
User & Safety Instructions 2789701 TDK B32333A6166J060N01 1 pc(s) Electric motor capacitor 16 µF 450 V AC 5 % (Ø x H) 30 mm x 100 mm #####Dose

























