
Highlights & Details
TDK B32520-C1224-K MKT thin film capacitor
Our service for you
Technical specifications
- IEC climate category: 55/100/56
- Max. voltage edge steepness USSlt in V/µs (at voltage swing USS = UN)
- Diameter d1 = 0.5 mm
- Ueff = 63 V/AC
- Packaging type
Piece
- Product type
MKT thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 3 x 8 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
100 V AC
- Tolerance ±
10 %
- Material
Plastic
Epoxy resin
- Connection
Solder pins
- Length
10 mm
- Width
3 mm
- Height
8 mm
- CS
7.5 mm
- Min. temperature
55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
- Dielectric
Polyethylene terephthalate (polyester)
- Cable Ø
0.5 mm
- RoHS-compliant
Yes
- Type
B32520-C1224-K
- Reliability
(at 40 ºC): 0.5 UN 1 · 10-9/h = fit
- Material (details)
Plastic housing · flame-retardant (UL 94 V-0) · epoxy resin seal
- Nominal voltage (details)
voltage:100 V AC
- Dielectric
Polyethylenterephatalat (Polyester)
Documents & Downloads
Datasheet
Datasheet 501062 TDK B32520-C1224-K 1 pc(s) MKT thin film capacitor Radial lead 0.22 µF 100 V AC 10 % 7.5 mm (L x W x H) 10 x 3 x 8 mm Pi
User & Safety Instructions
User & Safety Instructions 501062 TDK B32520-C1224-K 1 pc(s) MKT thin film capacitor Radial lead 0.22 µF 100 V AC 10 % 7.5 mm (L x W x H) 10 x 3 x 8 mm Pi
Description
Features
- Laminating technology with pitch.




















