
Highlights & Details
TDK B32521E6223K000 MKT thin film capacitor
Our service for you
Technical specifications
- IEC Climate category: 55/100/56
- Max. voltage edge steepness USSlt in V/µs (at rated voltage USS = UN)
- Dia. d1 = 0.5 mm
- Ueff = 200 V/AC
- Packaging type
Single
- Product type
MKT thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 13 x 4 x 7 mm
- Capacity (elec.)
22 nF
- Nominal voltage
400 V DC
- Tolerance ±
10 %
- Material
Plastic
Epoxy resin
- Connection
Solder pins
- Length
13 mm
- Width
4 mm
- Height
7 mm
- CS
10 mm
- Min. temperature
-55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
- Dielectric
Polyethylene terephthalate (polyester)
- Cable Ø
0.5 mm
- RoHS-compliant
Yes
- Type
B32521E6223K000
- Reliability
(at 40 ºC): 0.5 UN 1 · 10-9/h = fit
- Material (details)
Plastic housing · flame-retardant (UL 94 V-0) · epoxy resin seal
- Nominal voltage (details)
400 V DC
- Dielectric
Polyethylenterephatalat (Polyester)
Documents & Downloads
Datasheet
Datasheet 501049 TDK B32521E6223K000 1 pc(s) MKT thin film capacitor Radial lead 22 nF 400 V DC 10 % 10 mm (L x W x H) 13 x 4 x 7 mm Sing
User & Safety Instructions
User & Safety Instructions 501049 TDK B32521E6223K000 1 pc(s) MKT thin film capacitor Radial lead 22 nF 400 V DC 10 % 10 mm (L x W x H) 13 x 4 x 7 mm Sing
Description
Features
- Laminating technology with pitch.




















