
Highlights & Details
Metalised polyester capacitors (MKT)
Our service for you
Technical specifications
- IEC Climate category: 55/100/56
- Max. voltage edge steepness USSlt in V/µs (at rated voltage USS = UN)
- Dia. d1 = 0.5 mm
- Ueff = 220 V/AC
- Packaging type
Piece
- Product type
MKT thin film capacitor
- Type
Radial lead
- Dim
(Ø x H) 0.5 mm x 21 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Material
Plastic
Epoxy resin
- Connection
Solder pins
- Length
31.5 mm
- Width
11 mm
- Height
21 mm
- (Ø)
0.5 mm
- CS
27.5 mm
- Min. temperature
55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
- Dielectric
Polyethylene terephthalate (polyester)
- Cable Ø
0.5 mm
- RoHS-compliant
Yes
- Type
B32524-Q8474-K
- Reliability
(at 40 ºC): 0.5 UN 1 · 10-9/h = fit
- Material (details)
Plastic housing · flame-retardant (UL 94 V-0) · epoxy resin seal
- Nominal voltage (details)
630 V DC
- Dielectric
Poly ethyl enter ephah talat (polyester)
Documents & Downloads
Datasheet
Datasheet 501084 TDK B32524-Q8474-K 1 pc(s) MKT thin film capacitor Radial lead 0.47 µF 630 V DC 10 % 27.5 mm (Ø x H) 0.5 mm x 21 mm Piec
User & Safety Instructions
User & Safety Instructions 501084 TDK B32524-Q8474-K 1 pc(s) MKT thin film capacitor Radial lead 0.47 µF 630 V DC 10 % 27.5 mm (Ø x H) 0.5 mm x 21 mm Piec
Description
Features
- Laminating technology with pitch.




















