
Highlights & Details
Metalised polypropylene capacitor (MKP)
Our service for you
Technical specifications
- IEC climate category: 55/100/56
- Max. voltage edge steepness USSlt in V/μs (at rated voltage USS = UN)
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 7 x 12.5 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Material
Epoxy resin
- Connection
Solder pins
- Length
18 mm
- Width
7 mm
- Height
12.5 mm
- CS
15 mm
- Min. temperature
55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
- Dielectric
Polypropylene
- RoHS-compliant
Yes
- Type
B32652-A4224-J
- Reliability
(bei 40 ºC, 0.5 UN) 1 x 10-9/h = 1fit
- Material (details)
Plastic housing flame-retardant (UL 94 V-0)
Epoxy resin seal
- Nominal voltage (details)
400 V/DC
- Voltage
Electric strength: 200 V/AC
- Dielectric
Polypropylen
Documents & Downloads
Datasheet
Datasheet 501383 TDK B32652-A4224-J 1 pc(s) MKP thin film capacitor Radial lead 0.22 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 7 x 12.5 mm P
User & Safety Instructions
User & Safety Instructions 501383 TDK B32652-A4224-J 1 pc(s) MKP thin film capacitor Radial lead 0.22 µF 400 V DC 5 % 15 mm (L x W x H) 18 x 7 x 12.5 mm P





















