
Number
Minimum order quantity: 5
Total (€ 0.73 / piece)
€ 3.65
incl. VAT
14-day return policy included
Highlights & Details
TDK B32652A6104J000 Thin film capacitor
Our service for you
Technical specifications
- Product type
Thin film capacitor
- Dim
(L x W x H) 18 x 7 x 12.50 mm
- Capacity (elec.)
100 nF
- Nominal voltage
630 V DC
250 V AC
- Tolerance ±
5 %
- Length
18 mm
- Width
7 mm
- Height
12.50 mm
- CS
15 mm
- Max. temperature
+110 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
B32652A6104J000
Documents & Downloads
Datasheet
Datasheet 2853069 TDK B32652A6104J000 1 pc(s) Thin film capacitor 100 nF 630 V DC, 250 V AC 5 % 15 mm (L x W x H) 18 x 7 x 12.50 mm
User & Safety Instructions
User & Safety Instructions 2853069 TDK B32652A6104J000 1 pc(s) Thin film capacitor 100 nF 630 V DC, 250 V AC 5 % 15 mm (L x W x H) 18 x 7 x 12.50 mm
























